LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,265 In Stock | 1 : ¥2.89000 Cut Tape (CT) 5,000 : ¥0.78633 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | White | Diffused | 6mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 1.8V | 2mA | - | Surface Mount | 620nm | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.65mm | ||
2,977 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,000 : ¥1.45530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | Colorless | Clear | 23mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.65V | 2mA | 130° | Surface Mount | 470nm | 465nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.85mm |