LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,067 In Stock | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥2.57578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 600mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 3.3V | 20mA | 120° | Surface Mount, Right Angle | 525nm | 520nm | - | 2-SMD, Side View | 1204 | 3.20mm L x 1.50mm W | 1.20mm | |||
5,065 In Stock | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥2.57578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 150mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 3.4V | 20mA | 120° | Surface Mount, Right Angle | 470nm | 468nm | - | 2-SMD, Side View | 1204 | 3.20mm L x 1.50mm W | 1.20mm |