LED Indication - Discrete

Results: 4
Manufacturer
KingbrightLite-On Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenGreen, RedOrangeRed
Configuration
Common AnodeStandard
Millicandela Rating
26.05mcd28.1mcd35mcd Green, 45mcd Red50mcd
Lens Style
Rectangle with Domed TopRectangle with Flat Top
Lens Size
1.15mm x 0.80mm1.20mm x 0.60mm2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V2V Green, 2V Red2.1V
Current - Test
5mA20mA20mA Green, 20mA Red
Viewing Angle
110°130°
Mounting Type
Surface MountSurface Mount, Right Angle
Wavelength - Dominant
570nm571nm Green, 631nm Red605nm631nm
Wavelength - Peak
574nm574nm Green, 639nm Red611nm639nm
Package / Case
2-SMD, No Lead0603 (1608 Metric)
Size / Dimension
1.60mm L x 0.80mm W1.60mm L x 1.20mm W3.00mm L x 2.00mm W
Height (Max)
0.35mm0.45mm0.60mm1.00mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C193TBKT-5A
LTST-C193KRKT-5A
LED RED CLEAR CHIP SMD
Lite-On Inc.
219,722
In Stock
1 : ¥2.47000
Cut Tape (CT)
5,000 : ¥0.45317
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
26.05mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2V
5mA
130°
Surface Mount
631nm
639nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.45mm
LTST-S326KGJRKT
LTST-S326KGJRKT
LED GREEN/RED CLR CHIP SMD R/A
Lite-On Inc.
39,045
In Stock
1 : ¥3.40000
Cut Tape (CT)
3,000 : ¥0.78359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Common Anode
Colorless
Clear
35mcd Green, 45mcd Red
Rectangle with Domed Top
2.00mm x 1.00mm
2V Green, 2V Red
20mA Green, 20mA Red
130°
Surface Mount, Right Angle
571nm Green, 631nm Red
574nm Green, 639nm Red
-
2-SMD, No Lead
Chip LED
3.00mm L x 2.00mm W
1.00mm
LTST-C193TBKT-5A
LTST-C193KFKT-5A
LED ORANGE CLEAR CHIP SMD
Lite-On Inc.
44,216
In Stock
1 : ¥3.32000
Cut Tape (CT)
5,000 : ¥0.51346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
28.1mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2V
5mA
130°
Surface Mount
605nm
611nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.35mm
APA Series
APA1606CGCK
LED GREEN CLEAR CHIP SMD R/A
Kingbright
4,010
In Stock
1 : ¥3.49000
Cut Tape (CT)
2,000 : ¥0.80367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.20mm x 0.60mm
2.1V
20mA
110°
Surface Mount, Right Angle
570nm
574nm
-
2-SMD, No Lead
Chip LED
1.60mm L x 1.20mm W
0.60mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.