LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
190,806 In Stock | 1 : ¥2.47000 Cut Tape (CT) 2,000 : ¥0.56669 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 12mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | 120° | Surface Mount | 568nm | 565nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.75mm | ||
20,646 In Stock | 1 : ¥5.02000 Cut Tape (CT) 4,000 : ¥1.51976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 140mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 3.2V | 20mA | 140° | Surface Mount | 473nm | - | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.80mm | |||
17,195 In Stock | 1 : ¥2.30000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 12.6mcd | Round with Domed Top | 3mm, T-1 | 2.1V | 10mA | 60° | Through Hole | 569nm | 565nm | - | Radial | - | - | 5.85mm |