LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
205,041 In Stock | 1 : ¥3.15000 Cut Tape (CT) 4,000 : ¥0.72331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 15mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2.2V | 20mA | 170° | Surface Mount | 572nm | 570nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.80mm | ||
44,513 In Stock | 1 : ¥3.40000 Cut Tape (CT) 4,000 : ¥0.77754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 10mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2.1V | 20mA | 170° | Surface Mount | 626nm | 630nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.80mm |