LED Indication - Discrete

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Millicandela Rating
35mcd54mcd
Lens Size
1.10mm x 0.80mm1.40mm x 1.25mm
Wavelength - Dominant
571nm631nm
Wavelength - Peak
574nm639nm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W
Height (Max)
0.65mm1.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Size / Dimension
Height (Max)
LTST-C191TGKT
LTST-C191KRKT
LED RED CLEAR SMD
Lite-On Inc.
324,860
In Stock
1 : ¥2.21000
Cut Tape (CT)
5,000 : ¥0.34688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
54mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.65mm
LTST-C170KGKT, LTST-C170KRKT, LTST-C170KSKT
LTST-C170KRKT
LED RED CLEAR SMD
Lite-On Inc.
262,183
In Stock
1 : ¥2.72000
Cut Tape (CT)
3,000 : ¥0.47791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
54mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
0805 (2012 Metric)
2.00mm L x 1.25mm W
1.10mm
LTST-C170KGKT, LTST-C170KRKT, LTST-C170KSKT
LTST-C170KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
448,105
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.53124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0805 (2012 Metric)
2.00mm L x 1.25mm W
1.10mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.