LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82,087 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.75555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | - | - | 28.1mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2.8V | 5mA | 130° | Surface Mount | 472nm | 468nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.55mm | |||
26,904 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.35400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | Diffused | 71.5mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 125°, 128° | Surface Mount | 624nm | 632nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm |