LED Indication - Discrete

Results: 2
Manufacturer
QT Brightek (QTB)Würth Elektronik
Series
QBLP601WL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenWhite
Lens Color
ColorlessYellow
Lens Transparency
ClearDiffused
Millicandela Rating
330mcd430mcd
Lens Size
1.10mm x 0.70mm1.10mm x 0.80mm
Wavelength - Dominant
520nm-
Wavelength - Peak
515nm-
Height (Max)
0.60mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060GS75000
LED GREEN CLEAR 0603 SMD
Würth Elektronik
109,372
In Stock
1 : ¥1.28000
Cut Tape (CT)
4,000 : ¥0.89263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
430mcd
Rectangle with Flat Top
1.10mm x 0.70mm
3.2V
20mA
140°
Surface Mount
520nm
515nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
QBLP601-IW
QBLP601-IW
LED WHITE DIFFUSED 0603 SMD
QT Brightek (QTB)
279,501
In Stock
56,000
Factory
1 : ¥3.23000
Cut Tape (CT)
4,000 : ¥0.73842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
Yellow
Diffused
330mcd
Rectangle with Flat Top
1.10mm x 0.80mm
3.2V
20mA
140°
Surface Mount
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.60mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.