LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,098 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.42961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 24mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.65V | 2mA | 120° | Surface Mount | 470nm | 465nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 0.75mm | |||
0 In Stock Check Lead Time | 1 : ¥5.87000 Cut Tape (CT) 2,000 : ¥1.42961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 50mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.65V | 2mA | 120° | Surface Mount | 525nm | 515nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 0.75mm |