LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67,352 In Stock | 1 : ¥2.30000 Cut Tape (CT) 4,000 : ¥0.41076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 26.05mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 2.2V | 20mA | 160° | Surface Mount | 570nm | 572nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.90mm | |||
8,621 In Stock | 1 : ¥5.44000 Cut Tape (CT) 2,000 : ¥1.38838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 40mcd | Rectangle with Flat Top | 1.20mm x 1.25mm | 1.8V | 2mA | 140° | Surface Mount | 625nm | 640nm | - | 0805 (2012 Metric) | 2-SMD | 2.00mm L x 1.25mm W | 0.75mm | |||
97,865 In Stock | 1 : ¥8.67000 Cut Tape (CT) 2,000 : ¥2.72872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Cathode | Colorless | Clear | 497mcd Red, 1590mcd Green, 327mcd Blue | Round with Flat Top | 2.40mm Dia | 2.2V Red, 3.2V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 625nm Red, 525nm Green, 470nm Blue | 640nm Red, 520nm Green, 465nm Blue | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm |