LED Indication - Discrete

Results: 2
Color
BlueRed
Lens Color
BlueColorless
Millicandela Rating
2500mcd3200mcd
Voltage - Forward (Vf) (Typ)
2V3.3V
Viewing Angle
20°
Wavelength - Dominant
470nm624nm
Wavelength - Peak
468nm632nm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
EALP05RDGOA0
EALP05RDGRA2
LED RED CLEAR 5MM ROUND T/H
Everlight Electronics Co Ltd
548
In Stock
1 : ¥3.32000
Bulk
-
Bulk
Active
Red
-
Colorless
Clear
2500mcd
Round with Domed Top
5mm, T-1 3/4
2V
20mA
Through Hole
624nm
632nm
-
Radial
5mm Round
-
8.90mm
EALP05RDGBA0
EALP05RDGBA0
LED BLUE CLEAR 5MM ROUND T/H
Everlight Electronics Co Ltd
721
In Stock
1 : ¥3.57000
Bulk
-
Bulk
Active
Blue
-
Blue
Clear
3200mcd
Round with Domed Top
5mm, T-1 3/4
3.3V
20mA
20°
Through Hole
470nm
468nm
-
Radial
5mm Round
-
8.90mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.