LED Indication - Discrete

Results: 3
Manufacturer
Lumex Opto/Components Inc.Rohm Semiconductor
Series
-SML-31
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Color
GreenRedWhite
Lens Color
ColorlessYellow
Lens Transparency
ClearDiffused
Millicandela Rating
4mcd16mcd160mcd
Lens Size
1.00mm x 0.80mm1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V2.2V3.5V
Viewing Angle
140°-
Wavelength - Peak
570nm650nm-
Supplier Device Package
1608 (0603)-
Height (Max)
0.80mm0.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
SML-310 Series
SML-310MTT86
LED GREEN CLEAR 1608 SMD
Rohm Semiconductor
69,212
In Stock
1 : ¥2.47000
Cut Tape (CT)
3,000 : ¥0.56667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Green
Standard
Colorless
Clear
16mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
-
570nm
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.90mm
SML-310 Series
SML-310VTT86
LED RED CLEAR 1608 SMD
Rohm Semiconductor
34,194
In Stock
1 : ¥2.64000
Cut Tape (CT)
3,000 : ¥0.60101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Red
Standard
Colorless
Clear
4mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2V
20mA
-
Surface Mount
-
650nm
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.90mm
15,282
In Stock
1 : ¥10.80000
Cut Tape (CT)
4,000 : ¥3.63130
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
Yellow
Diffused
160mcd
Rectangle with Flat Top
1.00mm x 0.80mm
3.5V
20mA
140°
Surface Mount
-
-
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.80mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.