LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,705 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.63759 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 110mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V | 20mA | 160° | Surface Mount, Right Angle | 605nm | - | - | - | - | 2-SMD, No Lead | 1208 | 3.20mm L x 1.50mm W | 1.00mm | |||
898 In Stock | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥0.91187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | White | - | 7.1mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2V | 2mA | - | Surface Mount | 588nm | - | - | Automotive | AEC-Q102 | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm |