LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,913 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,000 : ¥1.67432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 300mcd Green, 300mcd Red | Round with Domed Top | 1.90mm Dia | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 15° | Surface Mount, Right Angle | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | 3-SMD, No Lead | SMD | 3.00mm L x 2.80mm W | 2.00mm | ||
0 In Stock Check Lead Time | 1 : ¥4.51000 Cut Tape (CT) 5,000 : ¥1.04324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 7.3mcd | Square with Flat Top | 0.60mm | 1.9V | 1mA | - | Surface Mount | 605nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm |