LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,925 In Stock | 1 : ¥6.38000 Cut Tape (CT) 2,000 : ¥3.80855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | Diffused | 5500mcd | Round with Domed Top | 2.40mm Dia | 2.4V | 50mA | 60° | Surface Mount | 620nm | 530nm | - | 4-PLCC | - | - | 3.45mm | |||
1,705 In Stock | 1 : ¥6.38000 Cut Tape (CT) 2,000 : ¥3.80855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | Diffused | 20000mcd | Round with Domed Top | 2.40mm Dia | 3.2V | 50mA | 60° | Surface Mount | 520nm | 515nm | - | 4-PLCC | - | - | 3.45mm |