LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
467,750 In Stock | 1 : ¥3.23000 Cut Tape (CT) 4,000 : ¥0.72639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 11mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 2V | 20mA | 140° | Surface Mount | - | 565nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 0.80mm | ||
162,838 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,500 : ¥1.50688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | Diffused | 70mcd Red, 300mcd Green, 50mcd Blue | Round with Flat Top | 1.60mm Dia | 2V Red, 2.7V Green, 2.7V Blue | 5mA Red, 5mA Green, 5mA Blue | 105° | Surface Mount | 621nm Red, 525nm Green, 468nm Blue | 630nm Red, 516nm Green, 465nm Blue | - | 4-SMD, J-Lead | 4-PLCC | 2.10mm L x 2.10mm W | 1.20mm | ||
10,031 In Stock | 1 : ¥3.23000 Cut Tape (CT) 2,000 : ¥0.74186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 80mcd | Rectangle with Flat Top | 2.00mm x 1.60mm | 1.95V | 20mA | 120° | Surface Mount | 630nm | 650nm | - | 1206 (3216 Metric) | Chip LED | 3.20mm L x 1.60mm W | 1.10mm |