LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,259 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥0.98470 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Red | Standard | - | - | 4mcd | Rectangle with Flat Top | 1.60mm x 0.80mm | 1.8V | 2mA | 160° | Surface Mount | 628nm | 640nm | - | Automotive | AEC-Q101 | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.65mm | ||
0 In Stock Check Lead Time | 1 : ¥4.17000 Cut Tape (CT) 2,000 : ¥1.06257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Clear | Clear | 280mcd Red, 900mcd Green, 300mcd Blue | Round with Flat Top | - | 2.2V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 624nm Red, 525nm Green, 468nm Blue | 630nm Red, 530nm Green, 470nm Blue | - | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 1.90mm |