SML-210LTT86 | |
---|---|
DigiKey Part Number | 846-SML-210LTT86TR-ND - Tape & Reel (TR) 846-SML-210LTT86CT-ND - Cut Tape (CT) 846-SML-210LTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-210LTT86 |
Description | LED RED CLEAR 2012 SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.75V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-210LTT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.75V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.32100 | ¥23.21 |
100 | ¥1.54890 | ¥154.89 |
500 | ¥1.07150 | ¥535.75 |
1,000 | ¥0.89297 | ¥892.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80368 | ¥2,411.04 |
6,000 | ¥0.75902 | ¥4,554.12 |
15,000 | ¥0.69205 | ¥10,380.75 |
30,000 | ¥0.64740 | ¥19,422.00 |
75,000 | ¥0.59382 | ¥44,536.50 |