LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
314,515 In Stock | 1 : ¥2.21000 Cut Tape (CT) 5,000 : ¥0.34687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 54mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm | ||
73,789 In Stock | 1 : ¥4.42000 Cut Tape (CT) 4,000 : ¥1.11491 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 112.5mcd Red, 281mcd Green, 104mcd Blue | Rectangle with Flat Top | 1.15mm x 1.60mm | 2.1V Red, 3.35V Green, 3.35V Blue | 20mA Red, 20mA Green, 20mA Blue | 130° | Surface Mount | 624nm Red, 525nm Green, 470nm Blue | 632nm Red, 520nm Green, 468nm Blue | - | 0606 (1616 Metric) | Chip LED | 1.60mm L x 1.60mm W | 0.35mm | ||
4,276 In Stock | 1 : ¥7.65000 Cut Tape (CT) 2,500 : ¥2.41607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 16mcd Green, 6.3mcd Red | Rectangle with Flat Top | 2.30mm x 2.10mm | 2.2V Green, 2V Red | 20mA Green, 20mA Red | 100° | Surface Mount | 575nm Green, 653nm Red | 570nm Green, 650nm Red | - | 4-SMD, No Lead | 4-SMD | 3.00mm L x 2.50mm W | 1.30mm |