LED Indication - Discrete

Results: 2
Manufacturer
KingbrightWürth Elektronik
Series
-WL-SBSW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Millicandela Rating
160mcd Green, 60mcd Red300mcd Green, 300mcd Red
Lens Style
Rectangle with Domed TopRound with Domed Top
Lens Size
1.90mm Dia2.20mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red3.3V Green, 2V Red
Viewing Angle
15°120°
Wavelength - Dominant
525nm Green, 624nm Red570nm Green, 630nm Red
Wavelength - Peak
520nm Green, 632nm Red574nm Green, 645nm Red
Package / Case
2-SMD, Side View3-SMD, No Lead
Supplier Device Package
2-SMDSMD
Size / Dimension
3.00mm L x 2.80mm W3.20mm L x 1.50mm W
Height (Max)
1.00mm2.00mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SBSW Series
155124RG73200
LED GREEN/RED CLEAR 2SMD R/A
Würth Elektronik
21,010
In Stock
1 : ¥4.42000
Cut Tape (CT)
3,000 : ¥2.14231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Common Anode
Colorless
Clear
160mcd Green, 60mcd Red
Rectangle with Domed Top
2.20mm x 1.00mm
3.3V Green, 2V Red
20mA Green, 20mA Red
120°
Surface Mount, Right Angle
525nm Green, 624nm Red
520nm Green, 632nm Red
-
2-SMD, Side View
2-SMD
3.20mm L x 1.50mm W
1.00mm
APBDA3020SURKCGKC-GX
APBDA3020SURKCGKC-GX
LED GREEN/RED CLEAR SMD R/A
Kingbright
41,603
In Stock
1 : ¥5.53000
Cut Tape (CT)
2,000 : ¥1.67432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Common Anode
Colorless
Clear
300mcd Green, 300mcd Red
Round with Domed Top
1.90mm Dia
2.1V Green, 1.95V Red
20mA Green, 20mA Red
15°
Surface Mount, Right Angle
570nm Green, 630nm Red
574nm Green, 645nm Red
-
3-SMD, No Lead
SMD
3.00mm L x 2.80mm W
2.00mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.