LED Indication - Discrete

Results: 2
Manufacturer
Rohm SemiconductorVishay Semiconductor Opto Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Color
GreenRed, Green, Blue (RGB)
Configuration
IndependentStandard
Lens Color
-White
Lens Transparency
-Diffused
Millicandela Rating
35mcd700mcd Red, 1200mcd Green, 400mcd Blue
Lens Size
1.60mm x 0.80mm-
Voltage - Forward (Vf) (Typ)
2.1V2.1V Red, 3.3V Green, 3.3V Blue
Current - Test
20mA20mA Red, 20mA Green, 20mA Blue
Viewing Angle
160°-
Wavelength - Dominant
570nm624nm Red, 527nm Green, 470nm Blue
Wavelength - Peak
572nm-
Package / Case
6-SMD, Flat Leads0603 (1608 Metric)
Supplier Device Package
06031411 (3528)
Size / Dimension
1.60mm L x 0.80mm W3.10mm L x 2.80mm W
Height (Max)
0.65mm0.70mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
3525 (1411)
SMLVN6RGB1W1
LED RGB DIFFUSED 1411 SMD
Rohm Semiconductor
41,121
In Stock
1 : ¥13.86000
Cut Tape (CT)
1,000 : ¥4.90422
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
White
Diffused
700mcd Red, 1200mcd Green, 400mcd Blue
Rectangle with Flat Top
-
2.1V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
-
Surface Mount
624nm Red, 527nm Green, 470nm Blue
-
-
-
-
6-SMD, Flat Leads
1411 (3528)
3.10mm L x 2.80mm W
0.70mm
1,283
In Stock
1 : ¥4.25000
Cut Tape (CT)
3,000 : ¥0.98465
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Green
Standard
-
-
35mcd
Rectangle with Flat Top
1.60mm x 0.80mm
2.1V
20mA
160°
Surface Mount
570nm
572nm
-
Automotive
AEC-Q101
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.65mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.