LED Indication - Discrete

Results: 2
Manufacturer
Lite-On Inc.Lumex Opto/Components Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenOrange
Millicandela Rating
35mcd60mcd
Viewing Angle
130°140°
Wavelength - Dominant
571nm-
Wavelength - Peak
574nm610nm
Height (Max)
1.10mm1.20mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C170KGKT, LTST-C170KRKT, LTST-C170KSKT
LTST-C170KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
639,360
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.53122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.10mm
3,825
In Stock
1 : ¥6.04000
Cut Tape (CT)
3,000 : ¥1.46818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
60mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
140°
Surface Mount
-
610nm
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.20mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.