LED Indication - Discrete

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Millicandela Rating
530mcd1600mcd
Voltage - Forward (Vf) (Typ)
2V3.2V
Wavelength - Dominant
525nm625nm
Wavelength - Peak
515nm630nm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
150060xx75003
150060GS75003
LED GREEN CLEAR 0603 SMD
Würth Elektronik
9,435
In Stock
1 : ¥2.98000
Cut Tape (CT)
4,000 : ¥1.53865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
Colorless
Clear
1600mcd
Rectangle with Flat Top
1.10mm x 0.80mm
3.2V
20mA
140°
Surface Mount
525nm
515nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
150060xx75003
150060RS75003
LED RED CLEAR 0603 SMD
Würth Elektronik
4,269
In Stock
1 : ¥2.98000
Cut Tape (CT)
4,000 : ¥1.53865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
Colorless
Clear
530mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
140°
Surface Mount
625nm
630nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.