LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,798 In Stock | 1 : ¥6.04000 Cut Tape (CT) 2,000 : ¥1.84175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cyan | Standard | Yellow | Diffused | 150mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.8V | 5mA | 160° | Surface Mount | - | - | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.85mm | ||
31,155 In Stock | 1 : ¥7.48000 Cut Tape (CT) 1,000 : ¥2.51143 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 140mcd Red, 330mcd Green, 70mcd Blue | Rectangle with Flat Top | 3.60mm x 1.90mm | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 621nm Red, 525nm Green, 465nm Blue | 630nm Red, 515nm Green, 460nm Blue | - | 6-SMD, No Lead | 6-SMD | 3.60mm L x 3.20mm W | 1.30mm | |||
0 In Stock Check Lead Time | 1 : ¥5.87000 Cut Tape (CT) 2,000 : ¥1.42961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 50mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.65V | 2mA | 120° | Surface Mount | 525nm | 515nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 0.75mm |