LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,722 In Stock | 1 : ¥2.89000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 30mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.2V | 20mA | 30° | Through Hole | 568nm | 565nm | - | Radial | T-1 3/4 | 5.00mm Dia | 8.60mm | ||
3,729 In Stock | 1 : ¥7.40000 Bulk | Bulk | Active | Red, Green, Blue (RGB) | Common Anode | - | Clear | 2500mcd Red, 1900mcd Green, 1450mcd Blue | Round with Domed Top | 5.00mm Dia | 2.2V Red, 3.2V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 50° | Through Hole | 625nm Red, 525nm Green, 470nm Blue | 634nm Red, 525nm Green, 470nm Blue | - | Radial - 4 Leads | 5mm | 5.00mm Dia | 8.60mm |