LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,769 In Stock | 1 : ¥4.51000 Cut Tape (CT) 4,000 : ¥2.55037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | Diffused | 80mcd Red, 180mcd Green, 50mcd Blue | Square with Flat Top | 1.00mm | 2V Red, 2.7V Green, 2.8V Blue | 5mA Red, 5mA Green, 5mA Blue | 140° | Surface Mount | 621nm Red, 530nm Green, 470nm Blue | 625nm Red, 522nm Green, 465nm Blue | - | 0404 (1010 Metric) | 0404 | 1.00mm L x 1.00mm W | 0.75mm | |||
36,738 In Stock | 1 : ¥2.81000 Cut Tape (CT) 9,000 : ¥0.57958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | Colorless | Clear | 680mcd | Oval with Flat Top | 1.23mm x 0.60mm | 2.2V | 20mA | 120° | Surface Mount | 628nm | 643nm | - | 2-SMD, Flat Leads | SMD | 1.40mm L x 0.80mm W | 0.70mm |