LS Q976-NR-1-0-20-R18

DigiKey Part Number
475-LSQ976-NR-1TR-ND - Tape & Reel (TR)
475-LSQ976-NR-1CT-ND - Cut Tape (CT)
475-LSQ976-NR-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS Q976-NR-1-0-20-R18
Description
LED RED DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 633nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.04000¥2.04
10¥1.12200¥11.22
100¥0.52200¥52.20
500¥0.48168¥240.84
1,000¥0.37728¥377.28
2,000¥0.36930¥738.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.36929¥1,477.16
8,000¥0.32112¥2,568.96
12,000¥0.28901¥3,468.12
28,000¥0.25690¥7,193.20
100,000¥0.21676¥21,676.00
Manufacturers Standard Package