LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,027 In Stock | 1 : ¥5.44000 Cut Tape (CT) 2,000 : ¥1.64856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | Colorless | Clear | 800mcd | Round with Domed Top | 1.14mm Dia | 2.1V | 20mA | - | Surface Mount | 630nm | - | - | Automotive | AEC-Q102 | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 1.34mm | ||
0 In Stock Check Lead Time | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.55840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | - | 25mcd | Rectangle with Domed Top | 1.14mm x 0.80mm | 2.1V | 20mA | - | Surface Mount | 560nm | - | - | Automotive | AEC-Q102 | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 1.34mm |