LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,243 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥0.86417 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 40mcd | Round with Domed Top | 0.80mm Dia | 1.9V | 2mA | 40° | Surface Mount | 570nm | 574nm | - | 0805 (2012 Metric) | 2012 | 2.00mm L x 1.25mm W | 1.15mm | ||
2,303 In Stock | 1 : ¥4.17000 Cut Tape (CT) 5,000 : ¥0.78633 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | - | White | Diffused | 9.4mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 1.8V | 2mA | - | Surface Mount | 590nm | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.65mm | ||
18,728 In Stock | 1 : ¥7.65000 Cut Tape (CT) 4,000 : ¥2.12521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 2750mcd | Rectangle with Flat Top | 0.68mm x 0.30mm | 2.3V Red, 2.95V Green, 2.85V Blue | 30mA Red, 30mA Green, 12mA Blue | 130° | Surface Mount | 623nm Red, 521nm Green, 472nm Blue | - | - | 4-SMD, No Lead | - | 1.80mm L x 0.30mm W | 0.78mm |