LED Indication - Discrete

Results: 2
Manufacturer
KingbrightLite-On Inc.
Series
-HELI Colour
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
Green, RedRed, Green, Blue (RGB)
Configuration
Common AnodeCommon Cathode
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
29mcd Green, 40mcd Red140mcd Red, 500mcd Green, 70mcd Blue
Lens Style
Rectangle with Domed TopRound with Domed Top
Lens Size
2.00mm x 1.00mm5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V Red, 3.3V Green, 3.3V Blue2.1V Green, 2V Red
Current - Test
20mA Green, 20mA Red20mA Red, 20mA Green, 20mA Blue
Viewing Angle
30°120°
Mounting Type
Surface Mount, Right AngleThrough Hole
Wavelength - Dominant
572nm Green, 625nm Red621nm Red, 525nm Green, 465nm Blue
Wavelength - Peak
565nm Green, 630nm Red630nm Red, 515nm Green, 460nm Blue
Package / Case
4-SMD, No LeadRadial - 3 Leads
Supplier Device Package
4-SMDT-1 3/4
Size / Dimension
3.00mm L x 1.50mm W-
Height (Max)
1.20mm8.60mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTL-30ExJ
LTL-30EHJ
LED GRN/RED DIFFUSED T-1 3/4 T/H
Lite-On Inc.
19,931
In Stock
1 : ¥4.68000
Bulk
-
Bulk
Active
Green, Red
Common Cathode
White
Diffused
29mcd Green, 40mcd Red
Round with Domed Top
5mm, T-1 3/4
2.1V Green, 2V Red
20mA Green, 20mA Red
30°
Through Hole
572nm Green, 625nm Red
565nm Green, 630nm Red
-
Radial - 3 Leads
T-1 3/4
-
8.60mm
2-SMD, No Lead
APFA3010SEEZGKQBKC
LED RGB CLEAR 4SMD R/A
Kingbright
15,460
In Stock
1 : ¥6.97000
Cut Tape (CT)
2,000 : ¥2.18779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
140mcd Red, 500mcd Green, 70mcd Blue
Rectangle with Domed Top
2.00mm x 1.00mm
2V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount, Right Angle
621nm Red, 525nm Green, 465nm Blue
630nm Red, 515nm Green, 460nm Blue
-
4-SMD, No Lead
4-SMD
3.00mm L x 1.50mm W
1.20mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.