LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,355 In Stock 10,000 Factory | 1 : ¥8.50000 Bulk | Bulk | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 1300mcd Red, 2200mcd Green, 800mcd Blue | Round with Domed Top | 5.00mm Dia | 2V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 60° | Through Hole | 624nm Red, 525nm Green, 470nm Blue | - | - | Radial | 5mm | 4.90mm Dia | 8.90mm | |||
452 In Stock | 1 : ¥8.08000 Bulk | - | Bulk | Active | Red, Green, Blue (RGB) | Common Cathode | Colorless | Clear | 1000mcd Red, 1500mcd Green, 1200mcd Blue | Round with Domed Top | 5mm, T-1 3/4 | 4.5V | 20mA Red, 20mA Green, 20mA Blue | - | Through Hole | - | 620nm Red, 515nm Green, 460nm Blue | Cycling (Slow) | Radial | - | - | 8.90mm | ||
11 In Stock | 1 : ¥8.93000 Bulk | - | Bulk | Active | Red, Green, Blue (RGB) | Common Cathode | Colorless | Clear | 1000mcd Red, 1500mcd Green, 1200mcd Blue | Round with Domed Top | 10.00mm Dia | 4.5V | 20mA Red, 20mA Green, 20mA Blue | - | Through Hole | - | 620nm Red, 515nm Green, 460nm Blue | Cycling (Slow) | Radial | - | - | 8.90mm |