LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,455 In Stock | 1 : ¥3.32000 Cut Tape (CT) 5,000 : ¥0.51346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 26.05mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2V | 5mA | 130° | Surface Mount | 591nm | 591nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.45mm | ||
24,525 In Stock | 1 : ¥3.49000 Cut Tape (CT) 4,000 : ¥0.78821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | - | 330mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2.5V | 5mA | - | Surface Mount | 528nm | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm | |||
55,638 In Stock | 1 : ¥4.51000 Cut Tape (CT) 5,000 : ¥1.04065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 260.5mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 3.2V | 20mA | 130° | Surface Mount | 525nm | 530nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.65mm | ||
43,363 In Stock | 1 : ¥4.59000 Cut Tape (CT) 2,000 : ¥1.39097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 98mcd | Round with Flat Top | 2.40mm Dia | 1.95V | 20mA | 120° | Surface Mount, Bottom Entry | 630nm | 645nm | - | 2-SMD, Z-Bend, Bottom Entry | 2-PLCC | 3.20mm L x 2.80mm W | 2.15mm | ||
11,690 In Stock | 1 : ¥3.15000 Cut Tape (CT) 4,000 : ¥0.71094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | - | - | - | 47mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 1.8V | 5mA | - | Surface Mount | 605nm | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm |