LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,947 In Stock | 1 : ¥1.79000 Cut Tape (CT) 2,000 : ¥1.38638 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 2100mcd | Round with Flat Top | - | 2.4V | 50mA | - | Surface Mount | 624nm | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.70mm W | 2.05mm | ||
76,862 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.50689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 980mcd | Round with Flat Top | 2.20mm Dia | 2.2V | 50mA | 120° | Surface Mount | 626nm | 635nm | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
7,696 In Stock | 1 : ¥1.70000 Cut Tape (CT) 2,000 : ¥1.30791 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 1960mcd | Round with Flat Top | - | 2.4V | 50mA | - | Surface Mount | 624nm | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.70mm W | 2.05mm | ||
16,179 In Stock | 1 : ¥3.83000 Cut Tape (CT) 2,000 : ¥0.96336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 2475mcd | Round with Flat Top | 2.40mm Dia | 2.15V | 50mA | 120° | Surface Mount | 625nm | 633nm | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
11,745 In Stock | 1 : ¥0.85000 Cut Tape (CT) 2,000 : ¥0.68520 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | Clear | 1200mcd | Round with Flat Top | 2.00mm Dia | 2V | 20mA | 120° | Surface Mount | 623nm | 630nm | - | 4-PLCC | 4-PLCC | - | 2.00mm |