LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
252,141 In Stock 100,500 Factory | 1 : ¥3.40000 Cut Tape (CT) 1,500 : ¥0.94279 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 3850mcd | Round with Domed Top | 1.80mm Dia | 2V | 20mA | 15° | Surface Mount | 625nm | - | - | 1209 (3224 Metric) | 1208 | 3.20mm L x 2.40mm W | 2.60mm | |||
105,592 In Stock 61,500 Factory | 1 : ¥4.34000 Cut Tape (CT) 1,500 : ¥1.19006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 11000mcd | Round with Domed Top | 1.80mm Dia | 3.3V | 20mA | 15° | Surface Mount | 525nm | - | - | 1209 (3224 Metric) | 1208 | 3.20mm L x 2.40mm W | 2.60mm |