LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129,513 In Stock | 1 : ¥3.83000 Cut Tape (CT) 5,000 : ¥0.88351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 154mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2.8V | 5mA | 130° | Surface Mount | 528nm | 525nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.45mm | ||
38,944 In Stock | 1 : ¥5.95000 Cut Tape (CT) 2,000 : ¥1.87524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 90mcd Green, 10mcd Red | Rectangle with Flat Top | 1.20mm x 1.25mm | 2.7V Green, 1.8V Red | 2mA Green, 2mA Red | 120° | Surface Mount | 525nm Green, 630nm Red | 515nm Green, 645nm Red | - | 0805 (2012 Metric) | 4-SMD | 2.00mm L x 1.25mm W | 0.45mm |