LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
530,298 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.42458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 54mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 0.90mm | ||
221,880 In Stock | 1 : ¥4.00000 Cut Tape (CT) 4,000 : ¥0.90413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | Standard | White | Diffused | 60mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 145° | Surface Mount | 573nm | 574nm | - | 0603 (1608 Metric) | 0603 (1608 Metric) | 1.60mm L x 0.80mm W | 0.45mm |