LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,833,935 In Stock | 1 : ¥2.04000 Cut Tape (CT) 4,000 : ¥0.37127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 6mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.1V | 10mA | 130° | Surface Mount | 569nm | 565nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
25,290 In Stock | 1 : ¥3.32000 Cut Tape (CT) 5,000 : ¥0.51346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 65mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2.1V | 20mA | 130° | Surface Mount | 572nm | 574nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.45mm | ||
22,889 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.54552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 800mcd Red, 1800mcd Green, 350mcd Blue | Round with Flat Top | - | 2V Red, 3V Green, 3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 625nm Red, 525nm Green, 468nm Blue | 630nm Red, 530nm Green, 470nm Blue | - | 6-PLCC | - | 3.20mm L x 2.80mm W | 1.40mm | ||
57,107 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.37686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | Diffused | 18mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 120°, 140° | Surface Mount | 562nm | 561nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm |