AM23ID-F

DigiKey Part Number
754-1635-2-ND - Tape & Reel (TR)
754-1635-1-ND - Cut Tape (CT)
754-1635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM23ID-F
Description
LED RED DIFFUSED SOT23-3 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 617nm LED Indication - Discrete 2V TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AM23ID-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
3.00mm x 1.30mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
627nm
Features
-
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Size / Dimension
3.00mm L x 1.30mm W
Height (Max)
1.20mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.00000¥4.00
10¥2.47400¥24.74
100¥1.42230¥142.23
1,000¥1.11281¥1,112.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.02006¥2,040.12
6,000¥0.92731¥5,563.86
10,000¥0.86549¥8,654.90
50,000¥0.80367¥40,183.50
100,000¥0.77276¥77,276.00
Manufacturers Standard Package