LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93,738 In Stock | 1 : ¥3.40000 Cut Tape (CT) 4,000 : ¥0.86194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 10mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2.1V | 20mA | 130° | Surface Mount | 626nm | 630nm | - | 0402 (1005 Metric) | - | 1.00mm L x 0.50mm W | 0.40mm | ||
11,046 In Stock | 1 : ¥8.76000 Cut Tape (CT) 4,000 : ¥2.93942 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 223mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 3.3V | 20mA | 130° | Surface Mount | 522nm | 516nm | - | 0402 (1005 Metric) | SMD | 1.00mm L x 0.50mm W | 0.50mm |