LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,284 In Stock | 1 : ¥3.83000 Cut Tape (CT) 2,000 : ¥0.97751 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 100mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 3.3V | 20mA | 110° | Surface Mount | 465nm | 460nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.40mm | ||
5,910 In Stock | 1 : ¥4.42000 Cut Tape (CT) 2,000 : ¥1.33939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 500mcd | Round with Domed Top | 1.90mm Dia | 1.8V | 2mA | 10° | Surface Mount, Right Angle | 625nm | 640nm | - | 2-SMD, No Lead | 2-SMD | 3.00mm L x 2.80mm W | 2.00mm | ||
14,672 In Stock | 1 : ¥6.12000 Cut Tape (CT) 2,000 : ¥1.86742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Green | Common Anode | Colorless | Clear | 300mcd Blue, 300mcd Green | Round with Domed Top | 1.90mm Dia | 3.3V Blue, 2.1V Green | 20mA Blue, 20mA Green | 15° | Surface Mount, Right Angle | 465nm Blue, 570nm Green | 460nm Blue, 574nm Green | - | 3-SMD, No Lead | 3-SMD | 3.00mm L x 2.80mm W | 2.00mm |