LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,772 In Stock | 1 : ¥2.89000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 30mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.2V | 20mA | 30° | Through Hole | 568nm | 565nm | - | Radial | T-1 3/4 | 5.00mm Dia | 8.60mm | ||
21,316 In Stock | 1 : ¥2.89000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 40mcd | Round with Domed Top | 5mm, T-1 3/4 | 2V | 20mA | 30° | Through Hole | 617nm | 627nm | - | Radial | T-1 3/4 | 5.00mm Dia | 8.60mm |