LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98,329 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.65428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 4.5mcd | Rectangle with Flat Top | 1.50mm x 1.00mm | 1.8V | 2mA | 120° | Surface Mount | 570nm | 572nm | - | 2-SMD, J-Lead | SMD | 2.00mm L x 1.40mm W | 1.40mm | |||
58,182 In Stock | 1 : ¥3.06000 Cut Tape (CT) 9,000 : ¥0.47739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Red | - | Colorless | Clear | 8.2mcd | Oval with Flat Top | 1.23mm x 0.60mm | 1.8V | 2mA | 120° | Surface Mount | 630nm | 643nm | - | 2-SMD, Flat Leads | SMD | 1.40mm L x 0.80mm W | 0.70mm |