LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156,121 In Stock | 1 : ¥2.81000 Cut Tape (CT) 4,000 : ¥0.63538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 11mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 2V | 20mA | 140° | Surface Mount | - | 635nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 0.80mm | ||
471,925 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.53124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.10mm | ||
151,133 In Stock | 1 : ¥1.87000 Cut Tape (CT) 4,000 : ¥0.40090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2V | 20mA | 130° | Surface Mount, Right Angle | 568nm | 574nm | - | 0805 (2012 Metric) | Chip LED | 2.10mm L x 1.00mm W | 0.60mm | ||
38,431 In Stock | 1 : ¥4.59000 Cut Tape (CT) 3,000 : ¥1.16030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Orange | Independent | White | Diffused | 15mcd Green, 8mcd Orange | Rectangle with Flat Top | 2.06mm x 2.70mm | 2.2V Green, 2.2V Orange | 20mA Green, 20mA Orange | 170° | Surface Mount | 572nm Green, 604nm Orange | 570nm Green, 605nm Orange | - | 1210 (3225 Metric) | - | 3.20mm L x 2.70mm W | 1.10mm |