EAST1616RGBA3

DigiKey Part Number
1080-1550-2-ND - Tape & Reel (TR)
1080-1550-1-ND - Cut Tape (CT)
1080-1550-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAST1616RGBA3
Description
LED RGB CLEAR 4SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) LED Indication - Discrete 1.95V Red, 2.8V Green, 2.8V Blue 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST1616RGBA3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 1.10mm
Voltage - Forward (Vf) (Typ)
1.95V Red, 2.8V Green, 2.8V Blue
Current - Test
5mA Red, 5mA Green, 5mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
632nm Red, 518nm Green, 468nm Blue
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.60mm W
Height (Max)
0.45mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥2.91600¥29.16
100¥1.67640¥167.64
1,000¥1.31216¥1,312.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.20280¥2,405.60
6,000¥1.09346¥6,560.76
10,000¥1.02056¥10,205.60
50,000¥0.94766¥47,383.00
Manufacturers Standard Package