LED Indication - Discrete

Results: 3
Manufacturer
Broadcom LimitedVishay Semiconductor Opto Division
Series
-VLM.3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Lens Color
-ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
14.6mcd15mcd95mcd
Lens Style
Rectangle with Domed TopRectangle with Flat TopRound with Flat Top
Lens Size
1.00mm x 0.80mm2.00mm x 1.00mm2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.9V2.2V
Current - Test
10mA20mA
Viewing Angle
120°130°170°
Mounting Type
Surface MountSurface Mount, Right Angle
Wavelength - Dominant
569nm572nm626nm
Wavelength - Peak
565nm570nm637nm
Package / Case
2-SMD, J-Lead2-SMD, No Lead0603 (1608 Metric)
Supplier Device Package
2-PLCCChip LED
Size / Dimension
1.60mm L x 0.80mm W3.00mm L x 2.80mm W3.20mm L x 1.50mm W
Height (Max)
0.80mm1.00mm1.85mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
HS SERIES
HSMG-C190
LED GREEN DIFFUSED CHIP SMD
Broadcom Limited
201,177
In Stock
1 : ¥3.15000
Cut Tape (CT)
4,000 : ¥0.72331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
15mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2.2V
20mA
170°
Surface Mount
572nm
570nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.80mm
Fig 23
HSMC-C110
LED RED CLEAR CHIP SMD R/A
Broadcom Limited
28,879
In Stock
1 : ¥5.87000
Cut Tape (CT)
3,000 : ¥1.62011
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
95mcd
Rectangle with Domed Top
2.00mm x 1.00mm
1.9V
20mA
130°
Surface Mount, Right Angle
626nm
637nm
-
2-SMD, No Lead
Chip LED
3.20mm L x 1.50mm W
1.00mm
48,676
In Stock
1 : ¥4.17000
Cut Tape (CT)
1,500 : ¥1.15911
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
-
Clear
14.6mcd
Round with Flat Top
2.40mm Dia
2.2V
10mA
120°
Surface Mount
569nm
565nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.