LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86,622 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.75559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | - | - | 28.1mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2.8V | 5mA | 130° | Surface Mount | 472nm | 468nm | - | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.55mm | |||
106,877 In Stock | 1 : ¥3.57000 Cut Tape (CT) 5,000 : ¥0.77361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 2.5mcd | Square with Flat Top | 0.60mm | 1.8V | 1mA | - | Surface Mount | 621nm | - | - | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm | |||
3,953 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥1.38839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Green | Standard | Colorless | Clear | 40mcd | Rectangle with Flat Top | 1.20mm x 0.55mm | 2.1V | 20mA | - | Surface Mount, Right Angle | 570nm | - | - | - | - | 2-SMD, No Lead | 1611(0605) | 1.60mm L x 1.15mm W | 0.65mm | |||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Red | Standard | - | - | 63mcd | Rectangle with Flat Top | 1.60mm x 0.80mm | 2.1V | 20mA | 160° | Surface Mount | 633nm | 645nm | - | Automotive | AEC-Q101 | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.65mm |