LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,222 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,000 : ¥0.85004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 110mcd | Round with Domed Top | 0.70mm Dia | 1.75V | 2mA | 60° | Surface Mount | 630nm | 645nm | - | 0603 (1608 Metric) | 1608 | 1.60mm L x 0.80mm W | 1.10mm | ||
28,049 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,000 : ¥0.85004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 55mcd | Round with Domed Top | 0.70mm Dia | 1.85V | 2mA | 60° | Surface Mount | 590nm | 590nm | - | 0603 (1608 Metric) | 1608 | 1.60mm L x 0.80mm W | 1.10mm | ||
87,500 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥1.59704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 220mcd | Round with Domed Top | 0.70mm Dia | 2.65V | 2mA | 60° | Surface Mount | 525nm | 515nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 1.10mm | |||
37,147 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥1.59704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 65mcd | Round with Domed Top | 0.70mm Dia | 2.65V | 2mA | 40° | Surface Mount | 470nm | 465nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 1.10mm | |||
28,032 In Stock | 1 : ¥4.59000 Cut Tape (CT) 2,000 : ¥1.16174 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 200mcd | Round with Domed Top | 0.70mm Dia | 3.3V | 20mA | 40° | Surface Mount | 465nm | 460nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 1.10mm | ||
12,888 In Stock | 1 : ¥5.95000 Cut Tape (CT) 2,000 : ¥1.80311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Red | Independent | Colorless | Clear | 80mcd Blue, 80mcd Red | Rectangle with Flat Top | 1.30mm x 1.25mm | 3.3V Blue, 1.95V Red | 20mA Blue, 20mA Red | 120° | Surface Mount | 465nm Blue, 630nm Red | 460nm Blue, 645nm Red | - | 0805 (2012 Metric) | 2012(0805) | 2.00mm L x 1.25mm W | 0.45mm |