LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
366,449 In Stock | 1 : ¥0.85000 Tape & Reel (TR) | - | Tape & Reel (TR) | Last Time Buy | Red, Green, Blue (RGB) | Common Anode | - | - | 35mcd Red, 60mcd Green, 12mcd Blue | Square with Flat Top | 1.00mm | 2V Red, 2.7V Green, 2.7V Blue | 5mA Red, 3mA Green, 3mA Blue | - | Surface Mount | 620nm Red, 526nm Green, 467nm Blue | - | - | 0404 (1010 Metric) | 0404 | 1.00mm L x 1.00mm W | 0.70mm | ||
7,265 In Stock | 1 : ¥5.02000 Cut Tape (CT) 4,000 : ¥1.53264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | Colorless | Clear | 278mcd | Rectangle with Flat Top | 0.60mm x 0.50mm | 2.85V | 5mA | 140° | Surface Mount | 525nm | 515nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.25mm |