LED Indication - Discrete

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Millicandela Rating
35mcd54mcd
Wavelength - Dominant
568nm631nm
Wavelength - Peak
574nm639nm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-S220
LTST-S220KGKT
LED GREEN CLEAR CHIP SMD R/A
Lite-On Inc.
151,133
In Stock
1 : ¥1.87000
Cut Tape (CT)
4,000 : ¥0.40090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Domed Top
1.70mm x 0.60mm
2V
20mA
130°
Surface Mount, Right Angle
568nm
574nm
-
0805 (2012 Metric)
Chip LED
2.10mm L x 1.00mm W
0.60mm
LTST-S220
LTST-S220KRKT
LED RED CLEAR CHIP SMD R/A
Lite-On Inc.
53,738
In Stock
1 : ¥2.38000
Cut Tape (CT)
4,000 : ¥0.42459
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
54mcd
Rectangle with Domed Top
1.70mm x 0.60mm
2V
20mA
130°
Surface Mount, Right Angle
631nm
639nm
-
0805 (2012 Metric)
Chip LED
2.10mm L x 1.00mm W
0.60mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.