LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77,751 In Stock | 1 : ¥5.95000 Cut Tape (CT) 3,000 : ¥1.80311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 10mcd Green, 10mcd Red | Rectangle with Flat Top | 2.00mm x 3.00mm | 2.1V Green, 2V Red | 20mA Green, 20mA Red | 140° | Surface Mount | - | 565nm Green, 635nm Red | - | TO-236, SC-59, SOT-23-3 variant, 3-SMD | SOT-23 | 3.00mm L x 3.00mm W | 1.00mm | ||
34,655 In Stock | 1 : ¥2.81000 Cut Tape (CT) 3,000 : ¥0.49568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 6mcd | Rectangle with Flat Top | 2.06mm x 1.60mm | 2V | 10mA | 130° | Surface Mount | 621nm | 630nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.10mm | ||
28,244 In Stock | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥1.70007 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Cathode | Colorless | Clear | 10mcd Green, 10mcd Red | Rectangle with Flat Top | 2.00mm x 3.00mm | 2.2V Green, 2V Red | 20mA Green, 20mA Red | 140° | Surface Mount | - | 565nm Green, 635nm Red | - | TO-236, SC-59, SOT-23-3 variant, 3-SMD | SOT-23 | 3.00mm L x 3.00mm W | 1.00mm |